Bott 16913227.11V technical specifications.
| Height | 995mm |
| Length | 550mm |
| Material | Steel |
| Weight | 200kg |
| Width | 1000mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bott 16913227.11V to view detailed technical specifications.
No datasheet is available for this part.