Bott 40018037.11V technical specifications.
| Color | Blue, Grey |
| Depth | 650mm |
| Height | 800mm |
| Width | 525mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bott 40018037.11V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.