
Bott 43020237.51v technical specifications.
| Package/Case | Metal |
| Depth | 400mm |
| Height | 175mm |
| Material | Metal |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bott 43020237.51v to view detailed technical specifications.
No datasheet is available for this part.