SBC, 200MHz/1GHz Freescale CPU 1GB DDR3 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
| Processor Type | Freescale |
| Operating Systems | Linux Ubuntu|Linux Yocto |
| Processor Speed | 200MHz/1GHz |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| Chipset Type | Vivante GC400T |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 3 |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 130mm |
| Product Depth | 80mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |