System on Module (SOM) featuring a dual-core NXP i.MX6 processor operating at 1GHz. Supports 1GB DDR3 system memory and offers multiple display interfaces including HDMI, LVDS, and RGB for LCD displays, with a maximum resolution of 1920x1080@HDMI. Connectivity includes Gigabit Ethernet, 2x USB, 1x SATA, 5x UART, 3x I2C, 2x SPI, and 1x CAN. Compatible with Android Nougat 7.1.1 and various Linux distributions (Buildroot, Ubuntu, Yocto). Includes JTAG support and a headphone audio interface.
Checking distributor stock and pricing after the page loads.
| Processor Type | NXP |
| Processor Family | i.MX6 |
| Operating Systems | Android Nougat 7.1.1|Linux Buildroot|Linux Ubuntu|Linux Yocto |
| Processor Cores | Dual Core |
| Processor Speed | 1GHz |
| System Memory Maximum Size | 1G(Typ)B |
| System Memory Type | DDR3 |
| Display Interface | HDMI|LVDS|RGB |
| Display Type | LCD |
| Graphic Card Resolution | 1920x1080@HDMIPixels |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 2 |
| GPIO | 0 |
| USART | 0 |
| CAN | 1 |
| I2C | 3 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 1 |
| UART | 5 |
| USB | 2 |
| Linux | Linux Buildroot|Linux Ubuntu|Linux Yocto |
| Android | Android Nougat 7.1.1 |
| Medical Application | No |
| JTAG Support | Yes |
| Audio Interfaces | 1@Headphone |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |