I.MX6 System on Module Quad Core, 1GB
Checking distributor stock and pricing after the page loads.
| Frequency | 1GHz |
| Interface | I2C, SPI, USB, CAN, GPIO, UART |
| Memory Size | 1GB |
| Memory Type | DDR3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 2W |
| RoHS | Compliant |