OV5642-based 5MP Camera Module from Truly
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Interface | I2C, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 1.5V |
| Resolution (height) | 1944pixel |
| Resolution (width) | 2592pixel |
| Series | Nitrogen |
| RoHS | Compliant |