
Boundary Devices NITROGEN6X technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 64b |
| Evaluation Kit | Yes |
| Interface | I2C, USB, CAN |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Boundary Devices NITROGEN6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
