The Bourns resistor has a resistance of 470 ohms and a physical depth of 4mm. It measures 8mm in length and has a single turn. The component is designed to operate within a temperature range of -25°C to 70°C. It meets the RoHS compliance standard.
Bourns 0042-312-AB471 technical specifications.
| Depth | 4mm |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 0042-312-AB471 to view detailed technical specifications.
No datasheet is available for this part.