Bourns 0620-013U500-AB221 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 0620-013U500-AB221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.