Bourns 0655-614-AB101 technical specifications.
| Depth | 11.1mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 0655-614-AB101 to view detailed technical specifications.
No datasheet is available for this part.