Bourns 100217 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 170mR |
| Inductance | 6.8uH |
| Mount | Through Hole |
| Packaging | Bulk |
| Self Resonant Frequency | 65MHz |
| Series | M |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 100217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.