Bourns 1200-BB-4P technical specifications.
| Height | 18.3mm |
| Length | 65.8mm |
| Mount | DIN Rail |
| Number of Circuits | 4 |
| Package Quantity | 132 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1200-BB |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1200-BB-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
