Bourns 1210-1S-400 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 20kA |
| Depth | 67mm |
| Height | 99mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Surge Current | 100kA |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Overload Protection | None |
| Package Quantity | 8 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 1210 |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 400V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1210-1S-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
