Bourns 1500-2D-W technical specifications.
| Approvals | UL |
| Capacitance | 10pF |
| Depth | 25.12mm |
| Height | 107.01mm |
| Length | 40.64mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Wall |
| Overload Protection | None |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1500 |
| Termination | Screw |
| DC Rated Voltage | 360V |
| Width | 65.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1500-2D-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.