Bourns 1669-02 technical specifications.
| Capacitance | 2nF |
| Clamping Voltage | 36V |
| Current Rating | 150mA |
| Lead Free | Contains Lead |
| Length | 3.94mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | TRIGARD® |
| Termination | Radial |
| Voltage Rating | 36V |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1669-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
