Bourns 1810-28-A3 technical specifications.
| Capacitance | 600pF |
| Package/Case | Module |
| Current Rating | 150mA |
| Length | 83.31mm |
| Max Frequency | 9MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Mount | DIN Rail, Surface Mount |
| Number of Circuits | 1 |
| Output Current | 150mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Response Time | 50ps |
| Termination | Screw |
| Voltage Rating | 56V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1810-28-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
