Bourns 1820-10-A1 technical specifications.
| Current Rating | 220mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Termination | Screw |
| Voltage Rating | 21V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1820-10-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.