
Surge Suppressors L/L 10vdc L/G 10vdc DIN-3 Clamp
Bourns 1820-10-A3 technical specifications.
| Capacitance | 3.3nF |
| Current Rating | 220mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 1820 |
| Termination | Screw |
| Voltage Rating | 21V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1820-10-A3 to view detailed technical specifications.
No datasheet is available for this part.
