Bourns 1821-10-A3 technical specifications.
| Current Rating | 350mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Termination | Screw |
| Voltage Rating | 26V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1821-10-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.