Bourns 1977-09-A03 technical specifications.
| Impedance | 75R |
| Length | 57mm |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Orientation | Straight |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | 1977 |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1977-09-A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
