Bourns 2026-7-CLF technical specifications.
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TRIGARD™ 2026 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-7-CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.