
The Bourns Mini-TRIGARD 2036 series is a radial 3-pole component with a voltage rating of 150V and a tolerance of 20%. It has a peak pulse current of 10kA and is designed for through hole mounting. The component is available in bulk packaging with a quantity of 100 per package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Bourns 2036-15-C2 technical specifications.
| Package/Case | Radial |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-15-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
