Bourns 2037-9-ALF technical specifications.
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2037 |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2037-9-ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.