
Bourns 2200LL-H-101-RC technical specifications.
| Package/Case | 100 |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 26.162mm |
| Max DC Current | 6.8A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.8A |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-H-101-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.