Bourns 2200LL-H-220-RC technical specifications.
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Reach SVHC Compliant | No |
| Resistance | 8000R |
| RMS Current (Irms) | 12.6A |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-H-220-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.