
Shielded, general-purpose radial inductor with 15µH inductance and 15% tolerance. Features a ferrite core, tin contact plating, and a maximum DC current rating of 11.3A. Operating temperature range is -55°C to 105°C, with a low DC resistance of 8mΩ. Through-hole mounting with a 11.68mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2203-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 11.3A |
| DC Resistance (DCR) | 8mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead Pitch | 11.68mm |
| Lead/Base Style | Radial |
| Max DC Current | 11.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2203-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
