
Radial fixed inductor featuring 820µH inductance with a 15% tolerance. This general-purpose component offers a 2.6A current rating and a low 270mΩ DC resistance. Constructed with a ferrite core and tin-plated radial terminals, it is designed for through-hole mounting. Operating across a wide temperature range of -55°C to 105°C, this RoHS compliant inductor is supplied in bulk packaging.
Bourns 2323-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 270mR |
| Diameter | 1.28inch |
| Height - Seated (Max) | 0.65inch |
| Inductance | 820uH |
| Lead Pitch | 28.96mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2323-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
