Bourns 3005P-1-200Z technical specifications.
| Mount | Through Hole |
| Resistance | 200kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3005 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3005P-1-200Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.