Bourns 3006P-NBW-500LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Resistance | 50R |
| Resistor Type | Cermet |
| Termination | Through Hole |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3006P-NBW-500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.