The Bourns Trimpot 3009 Sealed is a cermet variable resistor with a resistance of 150kR and a tolerance of 10%. It has a maximum power dissipation of 750mW and can operate between -55°C and 150°C. The resistor is packaged in a rail or tube with 100 units per package and has a weight of 0.05oz. It features a matte tin plating and a pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3009P-1-154LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Length | 0.75inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 150kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3009 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.05oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3009P-1-154LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.