Bourns 3059L-1-505LF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 100 |
| Resistance | 5MR |
| Resistor Type | Cermet |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059L-1-505LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.