Bourns 3059Y-11-502LF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 100 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059Y-11-502LF to view detailed technical specifications.
No datasheet is available for this part.