Bourns 3099P-1-203 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 20kR |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 2.83g |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3099P-1-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.