The 3224J-1-103 is a surface mount resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a 10kR resistance value and a 10% tolerance. The resistor is packaged in a tape and reel format and has a weight of 0.283g. It is manufactured by Bourns and is suitable for use in high-temperature applications.
Bourns 3224J-1-103 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224J-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.