Res Cermet Trimmer 2K Ohm 10% 1/4W 12Turn 1.5mm J-Hook SMD Embossed T/R
Bourns 3224J-1-202ELF technical specifications.
| Depth | 5mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3224J-1-202ELF to view detailed technical specifications.
No datasheet is available for this part.