
The Bourns 3224J-2-103E is a sealed, linear trimpot with a 10kR resistance value and 10% tolerance. It has a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The resistor is packaged in a surface mount configuration, suitable for automated assembly, and is available in quantities of 500. The device is RoHS compliant and features a cermet technology construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3224J-2-103E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224J-2-103E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
