Bourns 3224W-001-102E technical specifications.
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224W-001-102E to view detailed technical specifications.
No datasheet is available for this part.