Bourns 3224W-1-102 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 65°C |
| Max Supply Voltage | 200V |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224W-1-102 to view detailed technical specifications.
No datasheet is available for this part.