Bourns 3224W-1-203E-T/R technical specifications.
| Height | 5.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 4.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3224W-1-203E-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.