Bourns 3266W-001-104 technical specifications.
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 12 |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-001-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.