Bourns 3266W-LTC-103LF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-LTC-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.