Bourns 3266X-1-503/64XR50K technical specifications.
| Height | 7.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3266X-1-503/64XR50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.