
Bourns 3266X-LTC-203 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| RoHS Compliant | No |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3266X-LTC-203 to view detailed technical specifications.
No datasheet is available for this part.
