Bourns 3269W-1-154LF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Vertical |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 150kR |
| Resistor Type | Cermet |
| Series | 3269 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-154LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.