Bourns 3292P-1-254 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | PCB |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 3292 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.025oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3292P-1-254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.