Bourns 3296W-11-201LF technical specifications.
| Mount | Through Hole |
| Package Quantity | 500 |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3296W-11-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.