Bourns 3296X-LC2-503 technical specifications.
| Depth | 4.83mm |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | No |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3296X-LC2-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.