
The 3296X1473LF resistor from Bourns features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for through hole mounting on a printed circuit board. The resistor has a resistance value of 47kΩ and a tolerance of 10%. It is constructed using cermet technology and has a linear taper characteristic.
Bourns 3296X1473LF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Resistance | 47kR |
| Resistor Type | Cermet |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296X1473LF to view detailed technical specifications.
No datasheet is available for this part.