Bourns 3296Y-1-204/64Y204 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Lead Free | Contains Lead |
| Manufacturer Series | 3296 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 25 |
| Resistance | 200kR |
| Resistance Law | Linear |
| Resistor Type | Potentiometer |
| Terminal Finish | Tin |
| Termination | Wire |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3296Y-1-204/64Y204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.